Part Details for NTR25B2553BTRF by NIC Components Corp
Overview of NTR25B2553BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25B2553BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25B2553BTRF
|
Avnet Americas | Res Thin Film 2010 255K Ohm 0.1% 1/4W ?10ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25B2553BTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2227 / $0.2489 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2200 | Buy Now |
Part Details for NTR25B2553BTRF
NTR25B2553BTRF CAD Models
NTR25B2553BTRF Part Data Attributes
|
NTR25B2553BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B2553BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B2553BTRF
This table gives cross-reference parts and alternative options found for NTR25B2553BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B2553BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCF57TB255K0.1%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NTR25B2553BTRF vs RNCF57TB255K0.1%R |
AR10BTBV2553 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B2553BTRF vs AR10BTBV2553 |
NTR25A2553BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1909, | NTR25B2553BTRF vs NTR25A2553BTR1KF |
RN73C2H255KATE | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.25W, 0.05%, 10ppm, 255000ohm, SURFACE MOUNT, 2010, CHIP, ROHS COMPLIANT | NTR25B2553BTRF vs RN73C2H255KATE |
AR10BTBV2553N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NTR25B2553BTRF vs AR10BTBV2553N |
RNC57TB255K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B2553BTRF vs RNC57TB255K0.05%R |
AR10BBBV2553N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1909, | NTR25B2553BTRF vs AR10BBBV2553N |
TF10E2553BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B2553BTRF vs TF10E2553BC |
RNC57TB255K0.05%I | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP | NTR25B2553BTRF vs RNC57TB255K0.05%I |
RNCF57TB255K0.05%R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.25W, 255000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NTR25B2553BTRF vs RNCF57TB255K0.05%R |