Part Details for NTR25B1472CTRF by NIC Components Corp
Overview of NTR25B1472CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25B1472CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25B1472CTRF
|
Avnet Americas | Res Thin Film 2010 14.7K Ohm 0.1% 1/4W ?25ppm/?C Molded SMD SMD Embossed Plastic T/R - Tape and Reel (Alt: NTR25B1472CTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1718 / $0.1920 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1598 | Buy Now |
Part Details for NTR25B1472CTRF
NTR25B1472CTRF CAD Models
NTR25B1472CTRF Part Data Attributes
|
NTR25B1472CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25B1472CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 14700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR25B1472CTRF
This table gives cross-reference parts and alternative options found for NTR25B1472CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25B1472CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN20B1472CT1-25 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B1472CTRF vs RN20B1472CT1-25 |
RMT50R-14K7-B25 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 2010, | RFE International Inc | NTR25B1472CTRF vs RMT50R-14K7-B25 |
NTRC50B1472CTRF | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR25B1472CTRF vs NTRC50B1472CTRF |
RNC57T914.7K0.05%I | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B1472CTRF vs RNC57T914.7K0.05%I |
RN73F2H1472B | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR25B1472CTRF vs RN73F2H1472B |
RN20B1472CT4-25 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B1472CTRF vs RN20B1472CT4-25 |
RN20A1472CT1-25 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.05% +/-Tol, -25,25ppm/Cel, 1909, | Cal-Chip Electronics | NTR25B1472CTRF vs RN20A1472CT1-25 |
NTR25A1472CTRF | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25B1472CTRF vs NTR25A1472CTRF |
RNCS2010BTE14K7 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B1472CTRF vs RNCS2010BTE14K7 |
RNCS2010BKE14K7 | Fixed Resistor, Thin Film, 0.25W, 14700ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25B1472CTRF vs RNCS2010BKE14K7 |