Part Details for NTR25A2430NTRF by NIC Components Corp
Overview of NTR25A2430NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR25A2430NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR25A2430NTRF
|
Avnet Americas | RES THNFLM 2010 243 OHM 1/4W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR25A2430NTRF) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3054 / $0.3414 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
Part Details for NTR25A2430NTRF
NTR25A2430NTRF CAD Models
NTR25A2430NTRF Part Data Attributes
|
NTR25A2430NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR25A2430NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 4.9 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.4 mm | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Resistance | 243 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR25A2430NTRF
This table gives cross-reference parts and alternative options found for NTR25A2430NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR25A2430NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF2010A243RD | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010 | TE Connectivity | NTR25A2430NTRF vs CPF2010A243RD |
TR10F2430BC | Fixed Resistor, Thin Film, 0.333W, 243ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2430NTRF vs TR10F2430BC |
TR10F2430BT | Fixed Resistor, Thin Film, 0.333W, 243ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2430NTRF vs TR10F2430BT |
NTR25B2430NTRF | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | NIC Components Corp | NTR25A2430NTRF vs NTR25B2430NTRF |
RNCS2010BKS243R | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | NTR25A2430NTRF vs RNCS2010BKS243R |
TF10F2430AC | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2430NTRF vs TF10F2430AC |
AR10BTNV2430N | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1909, | Viking Tech Corp | NTR25A2430NTRF vs AR10BTNV2430N |
TF10F2430AB | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2430NTRF vs TF10F2430AB |
NTR25A2430NTR1KF | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1909, | NIC Components Corp | NTR25A2430NTRF vs NTR25A2430NTR1KF |
TF10F2430AT | Fixed Resistor, Thin Film, 0.25W, 243ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | NTR25A2430NTRF vs TF10F2430AT |