Part Details for NTR2101PT1 by onsemi
Overview of NTR2101PT1 by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR2101PT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | MOSFET P-CH 8V 3.7A SOT23-3 / P-Channel 8 V 3.7A (Ta) 960mW (Ta) Surface Mount SOT-23-3 (TO-236) | 615000 |
|
$0.0760 / $0.1130 | Buy Now |
Part Details for NTR2101PT1
NTR2101PT1 CAD Models
NTR2101PT1 Part Data Attributes:
|
NTR2101PT1
onsemi
Buy Now
Datasheet
|
Compare Parts:
NTR2101PT1
onsemi
TRANSISTOR 3700 mA, 8 V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, CASE 318-08, TO-236, 3 PIN, FET General Purpose Small Signal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-23 | |
Package Description | CASE 318-08, TO-236, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 8 V | |
Drain Current-Max (ID) | 3.7 A | |
Drain-source On Resistance-Max | 0.052 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.96 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for NTR2101PT1
This table gives cross-reference parts and alternative options found for NTR2101PT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR2101PT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR2101PT1G | Single P-Channel Small Signal MOSFET -8V, -3.7A, 52mΩ, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | NTR2101PT1 vs NTR2101PT1G |
NTR2101PT1G | 3700mA, 8V, P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236AB, LEAD FREE, CASE 318-08, TO-236, 3 PIN | Rochester Electronics LLC | NTR2101PT1 vs NTR2101PT1G |