Part Details for NTR12T80R6BTRF by NIC Components Corp
Results Overview of NTR12T80R6BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR12T80R6BTRF Information
NTR12T80R6BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR12T80R6BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12T80R6BTRF
|
Avnet Americas | Res Thin Film 1206 80.6 Ohm 0.01% 1/8W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.8248 / $0.9165 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.6580 | Buy Now |
Part Details for NTR12T80R6BTRF
NTR12T80R6BTRF CAD Models
NTR12T80R6BTRF Part Data Attributes
|
NTR12T80R6BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12T80R6BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 80.6 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR12T80R6BTRF
This table gives cross-reference parts and alternative options found for NTR12T80R6BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12T80R6BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06TBBW80R6 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12T80R6BTRF vs AR06TBBW80R6 |
RN73C2B80R6LTD | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 80.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTR12T80R6BTRF vs RN73C2B80R6LTD |
CAR120680.6OHMS0.01%10PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NTR12T80R6BTRF vs CAR120680.6OHMS0.01%10PPM |
UPTF1206-8W-N-80R6UT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12T80R6BTRF vs UPTF1206-8W-N-80R6UT-1K |
AR06TPC6W80R6N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NTR12T80R6BTRF vs AR06TPC6W80R6N |
UPTF1206-8W-N-80R6UT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12T80R6BTRF vs UPTF1206-8W-N-80R6UT |
AR06TTRC6W80R6N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NTR12T80R6BTRF vs AR06TTRC6W80R6N |
RN73C2B80R6LTG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.01%, 10ppm, 80.6ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTR12T80R6BTRF vs RN73C2B80R6LTG |
NTR12T80R6BTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, -10,10ppm/Cel, 1206, | NTR12T80R6BTRF vs NTR12T80R6BTR1KF |
AR120680R6+-0.01%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 80.6ohm, 150V, 0.01% +/-Tol, 10ppm/Cel, 1206, | NTR12T80R6BTRF vs AR120680R6+-0.01%TCR10 |