Part Details for NTR12T8062NTRF by NIC Components Corp
Overview of NTR12T8062NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12T8062NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12T8062NTRF
|
Avnet Americas | RES THNFLM 1206 80.6K OHM 1/8W 150V 0.01% 15PPM SMD - Tape and Reel (Alt: NTR12T8062NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6138 / $0.6510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.5840 | Buy Now |
Part Details for NTR12T8062NTRF
NTR12T8062NTRF CAD Models
NTR12T8062NTRF Part Data Attributes
|
NTR12T8062NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12T8062NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 80600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 150 V |
Alternate Parts for NTR12T8062NTRF
This table gives cross-reference parts and alternative options found for NTR12T8062NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12T8062NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TE06F8062TC | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T8062NTRF vs TE06F8062TC |
AR120680K6+-0.01%TCR15 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, 1206, | SRT Resistor Technology Gmbh | NTR12T8062NTRF vs AR120680K6+-0.01%TCR15 |
TE06F8062TB | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Fenghua (HK) Electronics Ltd | NTR12T8062NTRF vs TE06F8062TB |
AR06TTRC5W8062 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12T8062NTRF vs AR06TTRC5W8062 |
RN73D2BTD8062T | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12T8062NTRF vs RN73D2BTD8062T |
PRC1206TTC15W80.6K+-0.01% | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12T8062NTRF vs PRC1206TTC15W80.6K+-0.01% |
AR06TBNW8062 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12T8062NTRF vs AR06TBNW8062 |
AR06TTNW8062 | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12T8062NTRF vs AR06TTNW8062 |
NTR12T8062NTR1KF | Fixed Resistor, Thin Film, 0.125W, 80600ohm, 150V, 0.01% +/-Tol, -15,15ppm/Cel, 1206, | NIC Components Corp | NTR12T8062NTRF vs NTR12T8062NTR1KF |