Part Details for NTR12F3240CTRF by NIC Components Corp
Overview of NTR12F3240CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12F3240CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12F3240CTRF
|
Avnet Americas | Res Thin Film 1206 324 Ohm 1% 1/8W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12F3240CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0218 / $0.0231 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0185 | Buy Now |
Part Details for NTR12F3240CTRF
NTR12F3240CTRF CAD Models
NTR12F3240CTRF Part Data Attributes
|
NTR12F3240CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12F3240CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 324 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12F3240CTRF
This table gives cross-reference parts and alternative options found for NTR12F3240CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12F3240CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TC0625F3240T5E | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F3240CTRF vs TC0625F3240T5E |
TC0625F3240E5E | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F3240CTRF vs TC0625F3240E5E |
TC0625F3240ECE | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12F3240CTRF vs TC0625F3240ECE |
NTR12F3240CTR1KF | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | NIC Components Corp | NTR12F3240CTRF vs NTR12F3240CTR1KF |
RN73F2BB3240F | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12F3240CTRF vs RN73F2BB3240F |
RN12F3240CT1-25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12F3240CTRF vs RN12F3240CT1-25 |
RN12F3240CT5-25 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12F3240CTRF vs RN12F3240CT5-25 |
PRC1206TTC25W324R+-1% | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12F3240CTRF vs PRC1206TTC25W324R+-1% |
CPF1206F324RE1 | Fixed Resistor, Thin Film, 0.125W, 324ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 1206 | TE Connectivity | NTR12F3240CTRF vs CPF1206F324RE1 |
AR06FBC3240 | Fixed Resistor, Thin Film, 0.5W, 324ohm, 150V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12F3240CTRF vs AR06FBC3240 |