Part Details for NTR12C3653CTRF by NIC Components Corp
Overview of NTR12C3653CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12C3653CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12C3653CTRF
|
Avnet Americas | Res Thin Film 1206 365K Ohm 0.25% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12C3653CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0622 / $0.0659 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0546 | Buy Now |
Part Details for NTR12C3653CTRF
NTR12C3653CTRF CAD Models
NTR12C3653CTRF Part Data Attributes
|
NTR12C3653CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C3653CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 365000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C3653CTRF
This table gives cross-reference parts and alternative options found for NTR12C3653CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C3653CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTRA12C3653CTR1KQYF | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12C3653CTRF vs NTRA12C3653CTR1KQYF |
RN12C3653CT5-25 | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Cal-Chip Electronics | NTR12C3653CTRF vs RN12C3653CT5-25 |
RN73F2B3653C | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12C3653CTRF vs RN73F2B3653C |
AR06CBC3653N | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Viking Tech Corp | NTR12C3653CTRF vs AR06CBC3653N |
PRC1206TC25W365K+-0.25% | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12C3653CTRF vs PRC1206TC25W365K+-0.25% |
RNCS1206CKE365K | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C3653CTRF vs RNCS1206CKE365K |
RMT12R-365K-C25 | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | RFE International Inc | NTR12C3653CTRF vs RMT12R-365K-C25 |
AR06CBC3653 | Fixed Resistor, Thin Film, 0.5W, 365000ohm, 150V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12C3653CTRF vs AR06CBC3653 |
TC0625C3653ECE | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12C3653CTRF vs TC0625C3653ECE |
AR06CTRC3W3653 | Fixed Resistor, Thin Film, 0.125W, 365000ohm, 150V, 0.25% +/-Tol, -25,25ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C3653CTRF vs AR06CTRC3W3653 |