Part Details for NTR12C3573DTRF by NIC Components Corp
Overview of NTR12C3573DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12C3573DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12C3573DTRF
|
Avnet Americas | Res Thin Film 1206 357K Ohm 0.25% 1/8W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12C3573DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR12C3573DTRF
NTR12C3573DTRF CAD Models
NTR12C3573DTRF Part Data Attributes
|
NTR12C3573DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C3573DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 357000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C3573DTRF
This table gives cross-reference parts and alternative options found for NTR12C3573DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C3573DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06CPC2W3573N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NTR12C3573DTRF vs AR06CPC2W3573N |
TE06H3573CB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTR12C3573DTRF vs TE06H3573CB |
AR06CTRC2W3573 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NTR12C3573DTRF vs AR06CTRC2W3573 |
AR1206357K+-0.25%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, 1206, | NTR12C3573DTRF vs AR1206357K+-0.25%TCR50 |
NTRA12C3573DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTR12C3573DTRF vs NTRA12C3573DTR1KQYF |
TFCR1206-8W-C-3573CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12C3573DTRF vs TFCR1206-8W-C-3573CT |
PRC1206TC50W357K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NTR12C3573DTRF vs PRC1206TC50W357K+-0.25% |
NTRA12C3573DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NTR12C3573DTRF vs NTRA12C3573DTRQYF |
TC0650C3573ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NTR12C3573DTRF vs TC0650C3573ECE |
TC0650C3573E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 357000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | NTR12C3573DTRF vs TC0650C3573E5E |