Part Details for NTR12C3521DTR1KF by NIC Components Corp
Overview of NTR12C3521DTR1KF by NIC Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for NTR12C3521DTR1KF
NTR12C3521DTR1KF CAD Models
NTR12C3521DTR1KF Part Data Attributes
|
NTR12C3521DTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C3521DTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 3520 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C3521DTR1KF
This table gives cross-reference parts and alternative options found for NTR12C3521DTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C3521DTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RNCS1206CTC3K52 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C3521DTR1KF vs RNCS1206CTC3K52 |
RMT12R-3K52-C50 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | RFE International Inc | NTR12C3521DTR1KF vs RMT12R-3K52-C50 |
NTR12C3521DTRF | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12C3521DTR1KF vs NTR12C3521DTRF |
RN12C3521CT1-50 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12C3521DTR1KF vs RN12C3521CT1-50 |
AR06CTRC2W3521N | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C3521DTR1KF vs AR06CTRC2W3521N |
RN73G2B3521C | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | MERITEK Electronics Corporation | NTR12C3521DTR1KF vs RN73G2B3521C |
RN73G2BB3521C | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C3521DTR1KF vs RN73G2BB3521C |
RNCS1206CKC3K52 | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C3521DTR1KF vs RNCS1206CKC3K52 |
TFCR1206-8W-C-3521CT | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR12C3521DTR1KF vs TFCR1206-8W-C-3521CT |
RN73G2BTD3521C | Fixed Resistor, Thin Film, 0.125W, 3520ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C3521DTR1KF vs RN73G2BTD3521C |