Part Details for NTR12C1304DTRF by NIC Components Corp
Overview of NTR12C1304DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12C1304DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12C1304DTRF
|
Avnet Americas | Res Thin Film 1206 1.3M Ohm 0.25% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12C1304DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0594 / $0.0630 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0542 | Buy Now |
Part Details for NTR12C1304DTRF
NTR12C1304DTRF CAD Models
NTR12C1304DTRF Part Data Attributes
|
NTR12C1304DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12C1304DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1300000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 150 V |
Alternate Parts for NTR12C1304DTRF
This table gives cross-reference parts and alternative options found for NTR12C1304DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12C1304DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06CTRC2W1304N | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C1304DTRF vs AR06CTRC2W1304N |
RT1206C130450PPM | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Synton-Tech Corp | NTR12C1304DTRF vs RT1206C130450PPM |
RN12C1304CT1-50 | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12C1304DTRF vs RN12C1304CT1-50 |
AR06CPC2W1304 | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C1304DTRF vs AR06CPC2W1304 |
RN73G2BB1304C | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C1304DTRF vs RN73G2BB1304C |
RN73G2BTD1304C | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12C1304DTRF vs RN73G2BTD1304C |
RNCF1206CKC1M30 | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | SEI Stackpole Electronics Inc | NTR12C1304DTRF vs RNCF1206CKC1M30 |
RN12C1304CT5-50 | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12C1304DTRF vs RN12C1304CT5-50 |
AR06CBD1304 | Fixed Resistor, Thin Film, 0.5W, 1300000ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12C1304DTRF vs AR06CBD1304 |
AR06CTRC2W1304 | Fixed Resistor, Thin Film, 0.125W, 1300000ohm, 150V, 0.25% +/-Tol, -50,50ppm/Cel, 1206, | Token Electronics Industry Co Ltd | NTR12C1304DTRF vs AR06CTRC2W1304 |