Part Details for NTR12B1911CTRF by NIC Components Corp
Overview of NTR12B1911CTRF by NIC Components Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12B1911CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AH8927
|
Newark | Res, 1K91, 0.1%, 0.125W, 1206, Thin Film, Resistance:1.91Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR12B1911CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
27AH4907
|
Newark | Res, 1K91, 0.1%, 0.125W, 1206, Thin Film, Resistance:1.91Kohm, Resistance Tolerance:± 0.1%, Power Rating:125Mw, Resistor Case/Package:1206 [3216 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:150V Rohs Compliant: Yes |Nic Components NTR12B1911CTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
4835-NTR12B1911CTRFTR-ND
|
DigiKey | RES SMT12061.91K Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.0470 | Buy Now |
DISTI #
NTR12B1911CTRF
|
Avnet Americas | Res Thin Film 1206 1.91K Ohm 0.1% 1/8W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12B1911CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 5000 Factory Stock |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | NTR Series 1206 1.91 kOhm ±0.1% 0.125 W ±25 ppm/°C Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0453 / $0.0479 | Buy Now |
DISTI #
18925009
|
Verical | Res Thin Film 1206 1.91K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 5000 |
|
$0.0512 | Buy Now |
DISTI #
32460387
|
Verical | Res Thin Film 1206 1.91K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2498 Package Multiple: 1 Date Code: 1605 | Americas - 2498 |
|
$0.0384 | Buy Now |
DISTI #
25818229
|
Verical | Res Thin Film 1206 1.91K Ohm 0.1% 0.125W(1/8W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 715 Package Multiple: 1 Date Code: 1605 | Americas - 2298 |
|
$0.0388 / $0.0389 | Buy Now |
DISTI #
C1S527800402923
|
Chip1Stop | Res Thin Film 1206 1.91K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 5000 |
|
$0.0544 | Buy Now |
DISTI #
C1S527800402561
|
Chip1Stop | Res Thin Film 1206 1.91K Ohm 0.1% 0.125W(1/8W) ±25ppm/C Pad SMD T/R RoHS: Compliant | 2498 |
|
$0.0411 | Buy Now |
Part Details for NTR12B1911CTRF
NTR12B1911CTRF CAD Models
NTR12B1911CTRF Part Data Attributes
|
NTR12B1911CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B1911CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 1910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B1911CTRF
This table gives cross-reference parts and alternative options found for NTR12B1911CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B1911CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NTR12A1911CTRF | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12B1911CTRF vs NTR12A1911CTRF |
CPF1206B1K91E1 | Fixed Resistor, Thin Film, 0.125W, 1910ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NTR12B1911CTRF vs CPF1206B1K91E1 |