Part Details for NTR12B1002BTRF by NIC Components Corp
Results Overview of NTR12B1002BTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR12B1002BTRF Information
NTR12B1002BTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR12B1002BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12B1002BTRF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ? 0.1%, 125 mW, 1206 [3216 Metric], Thin Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.1500 / $0.1725 | Buy Now |
DISTI #
V72:2272_16252369
|
Arrow Electronics | Res Thin Film 1206 10K Ohm 0.1% 0.125W(1/8W) ±10ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2036 Container: Cut Strips | Americas - 5 |
|
$0.0399 / $0.1441 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.1455 / $0.1486 | Buy Now |
DISTI #
NTR12B1002BTRF
|
Avnet Abacus | SMD Chip Resistor 10 kOhm 01 125 mW 1206 3216 Metric Thin Film Precision - Tape and Reel (Alt: NTR1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR12B1002BTRF
NTR12B1002BTRF CAD Models
NTR12B1002BTRF Part Data Attributes
|
NTR12B1002BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12B1002BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 150 V |
Alternate Parts for NTR12B1002BTRF
This table gives cross-reference parts and alternative options found for NTR12B1002BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12B1002BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR06ATBW1002N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, -10,10ppm/Cel, 1206, | NTR12B1002BTRF vs AR06ATBW1002N |
TE06E1002AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12B1002BTRF vs TE06E1002AT |
TE06E1002AB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12B1002BTRF vs TE06E1002AB |
AR120610K+-0.1%TCR10 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, 1206, | NTR12B1002BTRF vs AR120610K+-0.1%TCR10 |
AR06ATBW1002 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12B1002BTRF vs AR06ATBW1002 |
AR06BTRC6W1002 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, -10,10ppm/Cel, 1206, | NTR12B1002BTRF vs AR06BTRC6W1002 |
RN73C2B10KATG | TE Connectivity | Check for Price | RESISTOR, THIN FILM, 0.125W, 0.05%, 10ppm, 10000ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | NTR12B1002BTRF vs RN73C2B10KATG |
RN73C2B10KBTD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | NTR12B1002BTRF vs RN73C2B10KBTD |
RN73C2BTD1002A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12B1002BTRF vs RN73C2BTD1002A |
TE06E103BB | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 150V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 1206, CHIP | NTR12B1002BTRF vs TE06E103BB |