Part Details for NTR12A7680NTRF by NIC Components Corp
Results Overview of NTR12A7680NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR12A7680NTRF Information
NTR12A7680NTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR12A7680NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A7680NTRF
|
Avnet Americas | RES THNFLM 1206 768 OHM 1/8W 150V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR12A7680NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3413 / $0.3484 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2940 | Buy Now |
Part Details for NTR12A7680NTRF
NTR12A7680NTRF CAD Models
NTR12A7680NTRF Part Data Attributes
|
NTR12A7680NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A7680NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 768 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A7680NTRF
This table gives cross-reference parts and alternative options found for NTR12A7680NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A7680NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73D2BTD7680B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A7680NTRF vs RN73D2BTD7680B |
TE06F7680BC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A7680NTRF vs TE06F7680BC |
RT1206B768015PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A7680NTRF vs RT1206B768015PPM |
AR06ABNW7680 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A7680NTRF vs AR06ABNW7680 |
TE06F7680AT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A7680NTRF vs TE06F7680AT |
AR06BBNW7680N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A7680NTRF vs AR06BBNW7680N |
AR06BBNW7680 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206, CHIP | NTR12A7680NTRF vs AR06BBNW7680 |
AR06APC5W7680 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.05% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A7680NTRF vs AR06APC5W7680 |
CPF1206B768RD | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 1206 | NTR12A7680NTRF vs CPF1206B768RD |
AR06BTRC5W7680 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.125W, 768ohm, 150V, 0.1% +/-Tol, -15,15ppm/Cel, 1206, | NTR12A7680NTRF vs AR06BTRC5W7680 |