Part Details for NTR12A6812DTRF by NIC Components Corp
Overview of NTR12A6812DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A6812DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A6812DTRF
|
Avnet Americas | Res Thin Film 1206 68.1K Ohm 0.05% 1/8W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR12A6812DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.2970 / $0.3150 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2820 | Buy Now |
Part Details for NTR12A6812DTRF
NTR12A6812DTRF CAD Models
NTR12A6812DTRF Part Data Attributes
|
NTR12A6812DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A6812DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 68100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A6812DTRF
This table gives cross-reference parts and alternative options found for NTR12A6812DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A6812DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR06BTD6812 | Fixed Resistor, Thin Film, 0.5W, 68100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12A6812DTRF vs AR06BTD6812 |
RN12B6812CT1-50 | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Cal-Chip Electronics | NTR12A6812DTRF vs RN12B6812CT1-50 |
TC0650A6812T5E | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Royal Electronic Factory (Thailand) Co Ltd | NTR12A6812DTRF vs TC0650A6812T5E |
PRC1206TTC50W68.1K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A6812DTRF vs PRC1206TTC50W68.1K+-0.1% |
NTRA12B6812DTRQYF | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12A6812DTRF vs NTRA12B6812DTRQYF |
AR06ATD6812N | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Viking Tech Corp | NTR12A6812DTRF vs AR06ATD6812N |
PRC1206TTC50W68.1K+-0.05% | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.05% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A6812DTRF vs PRC1206TTC50W68.1K+-0.05% |
AR06BBD6812 | Fixed Resistor, Thin Film, 0.5W, 68100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 2512, CHIP | Viking Tech Corp | NTR12A6812DTRF vs AR06BBD6812 |
NTR12B6812DTRF | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | NTR12A6812DTRF vs NTR12B6812DTRF |
PRC1206TC50W68.1K+-0.1% | Fixed Resistor, Thin Film, 0.125W, 68100ohm, 150V, 0.1% +/-Tol, -50,50ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A6812DTRF vs PRC1206TC50W68.1K+-0.1% |