Part Details for NTR12A3740STRF by NIC Components Corp
Overview of NTR12A3740STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR12A3740STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR12A3740STRF
|
Avnet Americas | RES THNFLM 1206 374 OHM 1/8W 150V 0.05% 5PPM SMD - Tape and Reel (Alt: NTR12A3740STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.4818 / $0.5110 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.4620 | Buy Now |
Part Details for NTR12A3740STRF
NTR12A3740STRF CAD Models
NTR12A3740STRF Part Data Attributes
|
NTR12A3740STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR12A3740STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.05 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 374 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 150 V |
Alternate Parts for NTR12A3740STRF
This table gives cross-reference parts and alternative options found for NTR12A3740STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR12A3740STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2B374RATD | RESISTOR, THIN FILM, 0.125W, 0.05%, 5ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NTR12A3740STRF vs RN73A2B374RATD |
PRC1206TTC5W374R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A3740STRF vs PRC1206TTC5W374R+-0.1% |
PRC1206TC5W374R+-0.05% | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A3740STRF vs PRC1206TC5W374R+-0.05% |
TE06D3740AC | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | NTR12A3740STRF vs TE06D3740AC |
RN73A2B374RBTG | RESISTOR, THIN FILM, 0.125W, 0.1%, 5ppm, 374ohm, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | TE Connectivity | NTR12A3740STRF vs RN73A2B374RBTG |
PRC1206TC5W374R+-0.1% | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, -5,5ppm/Cel, 1206, | Precision Resistive Products Inc | NTR12A3740STRF vs PRC1206TC5W374R+-0.1% |
CAR1206374OHMS0.05%5PPM | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, -5,5ppm/Cel, 1206, | Riedon | NTR12A3740STRF vs CAR1206374OHMS0.05%5PPM |
AR06ABSW3740 | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | Viking Tech Corp | NTR12A3740STRF vs AR06ABSW3740 |
RN73B2BB3740B | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.1% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A3740STRF vs RN73B2BB3740B |
RN73B2BTD3740A | Fixed Resistor, Thin Film, 0.125W, 374ohm, 150V, 0.05% +/-Tol, 5ppm/Cel, Surface Mount, 1206, CHIP | MERITEK Electronics Corporation | NTR12A3740STRF vs RN73B2BTD3740A |