Part Details for NTR10T4320STRF by NIC Components Corp
Overview of NTR10T4320STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T4320STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T4320STRF
|
Avnet Americas | Res Thin Film 0805 432 Ohm 0.01% 1/10W ?5ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T4320STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$1.1286 / $1.1970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for NTR10T4320STRF
NTR10T4320STRF CAD Models
NTR10T4320STRF Part Data Attributes
|
NTR10T4320STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T4320STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 432 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T4320STRF
This table gives cross-reference parts and alternative options found for NTR10T4320STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T4320STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC5X432R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T4320STRF vs PRC0805TTC5X432R+-0.01% |
AR05TTSX4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | NTR10T4320STRF vs AR05TTSX4320N |
RN73A2A432RLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 432ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T4320STRF vs RN73A2A432RLTD |
RN73A2A432RLTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 432ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T4320STRF vs RN73A2A432RLTDF |
UPTF0805-10W-P-4320UT-1K | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T4320STRF vs UPTF0805-10W-P-4320UT-1K |
PRC0805TC5X432R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T4320STRF vs PRC0805TC5X432R+-0.01% |
AR05TBSX4320 | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10T4320STRF vs AR05TBSX4320 |
NTR10T4320STR1KF | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | NIC Components Corp | NTR10T4320STRF vs NTR10T4320STR1KF |
AR05TTRC7X4320N | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T4320STRF vs AR05TTRC7X4320N |
UPTF0805-10W-P-4320UT | Fixed Resistor, Thin Film, 0.1W, 432ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T4320STRF vs UPTF0805-10W-P-4320UT |