Part Details for NTR10T2800DTRF by NIC Components Corp
Results Overview of NTR10T2800DTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10T2800DTRF Information
NTR10T2800DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10T2800DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T2800DTRF
|
Avnet Americas | Res Thin Film 0805 280 Ohm 0.01% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3685 / $0.3761 | Buy Now |
Part Details for NTR10T2800DTRF
NTR10T2800DTRF CAD Models
NTR10T2800DTRF Part Data Attributes
|
NTR10T2800DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T2800DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | CHIP, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Chip | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T2800DTRF
This table gives cross-reference parts and alternative options found for NTR10T2800DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T2800DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
BLU0805ER-2800-TT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805ER-2800-TT50W |
BLU0805ER-2800-TB50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805ER-2800-TB50 |
BLU0805ER-2800-TT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805ER-2800-TT50 |
PRC0805TC50W280R+-0.01% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, -50,50ppm/Cel, 0805, | NTR10T2800DTRF vs PRC0805TC50W280R+-0.01% |
BLU0805-2800-TT50 | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805-2800-TT50 |
BLU0805P-2800-TB50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805P-2800-TB50Q |
BLU0805P-2800-TT50Q | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805P-2800-TT50Q |
BLU0805-2800-TT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805-2800-TT50W |
BLU0805P-2800-TT50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805P-2800-TT50W |
BLU0805ER-2800-TB50W | RCD Components Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280ohm, 100V, 0.01% +/-Tol, 50ppm/Cel, 0805, | NTR10T2800DTRF vs BLU0805ER-2800-TB50W |