Part Details for NTR10T2321BTRF by NIC Components Corp
Overview of NTR10T2321BTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T2321BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
22AH0952
|
Newark | Res, 2K32, 0.01%, 0.1W, 0805, Thin Film, Resistance:2.32Kohm, Resistance Tolerance:± 0.01%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10T2321BTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
14AH2813
|
Newark | Res, 2K32, 0.01%, 0.1W, 0805, Thin Film, Resistance:2.32Kohm, Resistance Tolerance:± 0.01%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10T2321BTRF RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR10T2321BTRF
|
Avnet Americas | Res Thin Film 0805 2.32K Ohm 0.01% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T2321BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6330 | Buy Now |
Part Details for NTR10T2321BTRF
NTR10T2321BTRF CAD Models
NTR10T2321BTRF Part Data Attributes
|
NTR10T2321BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T2321BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2320 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T2321BTRF
This table gives cross-reference parts and alternative options found for NTR10T2321BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T2321BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TTBX2321N | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10T2321BTRF vs AR05TTBX2321N |
UPTF0805-10W-N-2321UT | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805 | VENKEL LTD | NTR10T2321BTRF vs UPTF0805-10W-N-2321UT |
AR05TBBX2321N | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10T2321BTRF vs AR05TBBX2321N |
CAR08052.32KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10T2321BTRF vs CAR08052.32KOHMS0.01%10PPM |
RN73C2ATD2321T | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10T2321BTRF vs RN73C2ATD2321T |
AR05TPC6X2321N | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T2321BTRF vs AR05TPC6X2321N |
AR08052K32+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10T2321BTRF vs AR08052K32+-0.01%TCR10 |
RN73C2A2K32LTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 10ppm, 2320ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T2321BTRF vs RN73C2A2K32LTDG |
PRC0805TC10X2.32K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T2321BTRF vs PRC0805TC10X2.32K+-0.01% |
AR05TTBX2321 | Fixed Resistor, Thin Film, 0.1W, 2320ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10T2321BTRF vs AR05TTBX2321 |