Part Details for NTR10T1372BTRF by NIC Components Corp
Overview of NTR10T1372BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T1372BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T1372BTRF
|
Avnet Americas | Res Thin Film 0805 13.7K Ohm 0.01% 1/10W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1372BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6600 / $0.7000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.6330 | Buy Now |
Part Details for NTR10T1372BTRF
NTR10T1372BTRF CAD Models
NTR10T1372BTRF Part Data Attributes
|
NTR10T1372BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1372BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 13700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T1372BTRF
This table gives cross-reference parts and alternative options found for NTR10T1372BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T1372BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05TTBX1372N | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10T1372BTRF vs AR05TTBX1372N |
AR05TPC6X1372N | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1372BTRF vs AR05TPC6X1372N |
PRC0805TTC10X13.7K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T1372BTRF vs PRC0805TTC10X13.7K+-0.01% |
AR05TBBX1372N | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10T1372BTRF vs AR05TBBX1372N |
AR05TTBX1372 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10T1372BTRF vs AR05TTBX1372 |
AR05TTRC6X1372 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1372BTRF vs AR05TTRC6X1372 |
AR080513K7+-0.01%TCR10 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10T1372BTRF vs AR080513K7+-0.01%TCR10 |
PRC0805TC10X13.7K+-0.01% | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T1372BTRF vs PRC0805TC10X13.7K+-0.01% |
CAR080513.7KOHMS0.01%10PPM | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Riedon | NTR10T1372BTRF vs CAR080513.7KOHMS0.01%10PPM |
AR05TPC6X1372 | Fixed Resistor, Thin Film, 0.1W, 13700ohm, 100V, 0.01% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1372BTRF vs AR05TPC6X1372 |