Part Details for NTR10T1130STRF by NIC Components Corp
Overview of NTR10T1130STRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10T1130STRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10T1130STRF
|
Avnet Americas | Res Thin Film 0805 113 Ohm 0.01% 1/10W ?5ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10T1130STRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.1286 / $1.1970 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$1.0500 | Buy Now |
Part Details for NTR10T1130STRF
NTR10T1130STRF CAD Models
NTR10T1130STRF Part Data Attributes
|
NTR10T1130STRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10T1130STRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 113 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 5 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.01% | |
Working Voltage | 100 V |
Alternate Parts for NTR10T1130STRF
This table gives cross-reference parts and alternative options found for NTR10T1130STRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10T1130STRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73A2A113RLTDF | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 113ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1130STRF vs RN73A2A113RLTDF |
AR0805113R+-0.01%TCR5 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10T1130STRF vs AR0805113R+-0.01%TCR5 |
RN73A2A113RLTDG | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 113ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1130STRF vs RN73A2A113RLTDG |
RN73A2A113RLTD | RESISTOR, THIN FILM, 0.1W, 0.01%, 5ppm, 113ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10T1130STRF vs RN73A2A113RLTD |
AR05TTRC7X1130 | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1130STRF vs AR05TTRC7X1130 |
AR05TTSX1130N | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Viking Tech Corp | NTR10T1130STRF vs AR05TTSX1130N |
AR05TTRC7X1130N | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10T1130STRF vs AR05TTRC7X1130N |
PRC0805TTC5X113R+-0.01% | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, -5,5ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10T1130STRF vs PRC0805TTC5X113R+-0.01% |
UPTF0805-10W-P-1130UT | Fixed Resistor, Thin Film, 0.1W, 113ohm, 100V, 0.01% +/-Tol, 5ppm/Cel, Surface Mount, 0805, CHIP | VENKEL LTD | NTR10T1130STRF vs UPTF0805-10W-P-1130UT |