Part Details for NTR10F4220CTRF by NIC Components Corp
Overview of NTR10F4220CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10F4220CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10F4220CTRF
|
Avnet Americas | Res Thin Film 0805 422 Ohm 1% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10F4220CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0117 | Buy Now |
Part Details for NTR10F4220CTRF
NTR10F4220CTRF CAD Models
NTR10F4220CTRF Part Data Attributes
|
NTR10F4220CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10F4220CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 422 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10F4220CTRF
This table gives cross-reference parts and alternative options found for NTR10F4220CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10F4220CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TFCR0805-10W-E-4220FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10F4220CTRF vs TFCR0805-10W-E-4220FT |
PRC0805TTC25W422R+-1% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs PRC0805TTC25W422R+-1% |
AR05FTC4220N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs AR05FTC4220N |
AR0805422R+-1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, 25ppm/Cel, 0805, | NTR10F4220CTRF vs AR0805422R+-1%TCR25 |
CAR0805422OHMS1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs CAR0805422OHMS1%25PPM |
RN73F2A4220F | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs RN73F2A4220F |
TC0525F4220E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs TC0525F4220E5E |
AR05FBC4220N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10F4220CTRF vs AR05FBC4220N |
TFCR0805-8W-E-4220FT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 422ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10F4220CTRF vs TFCR0805-8W-E-4220FT |
AR05FTC4220 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 422ohm, 100V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10F4220CTRF vs AR05FTC4220 |