Part Details for NTR10D8872CTRF by NIC Components Corp
Overview of NTR10D8872CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D8872CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D8872CTRF
|
Avnet Americas | Res Thin Film 0805 88.7K Ohm 0.5% 1/10W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D8872CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0117 | Buy Now |
Part Details for NTR10D8872CTRF
NTR10D8872CTRF CAD Models
NTR10D8872CTRF Part Data Attributes
|
NTR10D8872CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D8872CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 88700 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D8872CTRF
This table gives cross-reference parts and alternative options found for NTR10D8872CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D8872CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CAR080588.7KOHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Riedon | NTR10D8872CTRF vs CAR080588.7KOHMS0.5%25PPM |
RN73F2A8872D | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D8872CTRF vs RN73F2A8872D |
PRC0805TTC25X88.7K+-0.5% | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D8872CTRF vs PRC0805TTC25X88.7K+-0.5% |
RNCS0805DKE88K7 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | SEI Stackpole Electronics Inc | NTR10D8872CTRF vs RNCS0805DKE88K7 |
NTRA10D8872CTR1KQYF | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NIC Components Corp | NTR10D8872CTRF vs NTRA10D8872CTR1KQYF |
TFCR0805-8W-E-8872DT | Fixed Resistor, Thin Film, 0.125W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10D8872CTRF vs TFCR0805-8W-E-8872DT |
RN73F2ATD8872D | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D8872CTRF vs RN73F2ATD8872D |
AR05DTC8872 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D8872CTRF vs AR05DTC8872 |
AS73F2AB8872D | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, -25,25ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10D8872CTRF vs AS73F2AB8872D |
AR05DBC8872 | Fixed Resistor, Thin Film, 0.1W, 88700ohm, 100V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10D8872CTRF vs AR05DBC8872 |