Part Details for NTR10D8663DTRF by NIC Components Corp
Results Overview of NTR10D8663DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10D8663DTRF Information
NTR10D8663DTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10D8663DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D8663DTRF
|
Avnet Americas | Res Thin Film 0805 866K Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0161 / $0.0192 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0124 / $0.0134 | Buy Now |
Part Details for NTR10D8663DTRF
NTR10D8663DTRF CAD Models
NTR10D8663DTRF Part Data Attributes
|
NTR10D8663DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D8663DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 866000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D8663DTRF
This table gives cross-reference parts and alternative options found for NTR10D8663DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D8663DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05DBD8663 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D8663DTRF vs AR05DBD8663 |
RNCS0805DTC866K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10D8663DTRF vs RNCS0805DTC866K |
TFCR0805-8W-C-8663DT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D8663DTRF vs TFCR0805-8W-C-8663DT |
AR05DTRC2X8663N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D8663DTRF vs AR05DTRC2X8663N |
CAR0805866KOHMS0.5%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D8663DTRF vs CAR0805866KOHMS0.5%50PPM |
NTR10D8663DTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D8663DTRF vs NTR10D8663DTR1KF |
AR05DPC2X8663 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D8663DTRF vs AR05DPC2X8663 |
TC0550D8663E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NTR10D8663DTRF vs TC0550D8663E5E |
RN73G2A8663D | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10D8663DTRF vs RN73G2A8663D |
CPF0805D866KC1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 866000ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | NTR10D8663DTRF vs CPF0805D866KC1 |