Part Details for NTR10D4990DTRF by NIC Components Corp
Overview of NTR10D4990DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10D4990DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10D4990DTRF
|
Avnet Americas | Res Thin Film 0805 499 Ohm 0.5% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10D4990DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0145 / $0.0154 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0124 | Buy Now |
Part Details for NTR10D4990DTRF
NTR10D4990DTRF CAD Models
NTR10D4990DTRF Part Data Attributes
|
NTR10D4990DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10D4990DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 499 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 100 V |
Alternate Parts for NTR10D4990DTRF
This table gives cross-reference parts and alternative options found for NTR10D4990DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10D4990DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PRC0805TTC50X499R+-0.5% | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10D4990DTRF vs PRC0805TTC50X499R+-0.5% |
RN73G2A4990D | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10D4990DTRF vs RN73G2A4990D |
AR05DBD4990N | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTR10D4990DTRF vs AR05DBD4990N |
TFCR0805-10W-C-4990DT | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10D4990DTRF vs TFCR0805-10W-C-4990DT |
AS73G2AT4990D | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10D4990DTRF vs AS73G2AT4990D |
TC0550D4990T5E | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10D4990DTRF vs TC0550D4990T5E |
CAR0805499OHMS0.5%50PPM | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | Riedon | NTR10D4990DTRF vs CAR0805499OHMS0.5%50PPM |
NTRC10D4990DTRF | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NIC Components Corp | NTR10D4990DTRF vs NTRC10D4990DTRF |
NTR10D4990DTR1KF | Fixed Resistor, Thin Film, 0.1W, 499ohm, 100V, 0.5% +/-Tol, -50,50ppm/Cel, 0805, | NIC Components Corp | NTR10D4990DTRF vs NTR10D4990DTR1KF |
TFCR0805-8W-C-4990DT | Fixed Resistor, Thin Film, 0.125W, 499ohm, 100V, 0.5% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10D4990DTRF vs TFCR0805-8W-C-4990DT |