Part Details for NTR10C8R25DTRF by NIC Components Corp
Overview of NTR10C8R25DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C8R25DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C8R25DTRF
|
Avnet Americas | Res Thin Film 0805 8.25 Ohm 0.25% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C8R25DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for NTR10C8R25DTRF
NTR10C8R25DTRF CAD Models
NTR10C8R25DTRF Part Data Attributes
|
NTR10C8R25DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C8R25DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 8.25 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C8R25DTRF
This table gives cross-reference parts and alternative options found for NTR10C8R25DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C8R25DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CAR08058.25OHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C8R25DTRF vs CAR08058.25OHMS0.25%50PPM |
TFCR0805-10W-C-8R25CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10C8R25DTRF vs TFCR0805-10W-C-8R25CT |
PRC0805TC50X8.25R+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C8R25DTRF vs PRC0805TC50X8.25R+-0.25% |
TFCR0805-8W-C-8R25CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10C8R25DTRF vs TFCR0805-8W-C-8R25CT |
AR05CTD8R25 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C8R25DTRF vs AR05CTD8R25 |
AR05CTD8R25N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C8R25DTRF vs AR05CTD8R25N |
AR05CTRC2X8R25 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C8R25DTRF vs AR05CTRC2X8R25 |
AR08058R25+-0.25%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, 0805, | NTR10C8R25DTRF vs AR08058R25+-0.25%TCR50 |
RN73G2A8R25C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C8R25DTRF vs RN73G2A8R25C |
AR05CBD8R25 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 8.25ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C8R25DTRF vs AR05CBD8R25 |