Part Details for NTR10C2803CTRF by NIC Components Corp
Results Overview of NTR10C2803CTRF by NIC Components Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10C2803CTRF Information
NTR10C2803CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10C2803CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C2803CTRF
|
Avnet Americas | Res Thin Film 0805 280K Ohm 0.25% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0532 / $0.0544 | Buy Now |
Part Details for NTR10C2803CTRF
NTR10C2803CTRF CAD Models
NTR10C2803CTRF Part Data Attributes
|
NTR10C2803CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C2803CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C2803CTRF
This table gives cross-reference parts and alternative options found for NTR10C2803CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C2803CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TC0525C2803ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs TC0525C2803ECE |
AR05CTRC3X2803 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs AR05CTRC3X2803 |
TC0525C2803T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs TC0525C2803T4E |
TC0525C2803T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs TC0525C2803T5E |
TFCR0805-8W-E-2803CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 280000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10C2803CTRF vs TFCR0805-8W-E-2803CT |
AR05CPC3X2803 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs AR05CPC3X2803 |
AR0805280K+-0.25%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, 0805, | NTR10C2803CTRF vs AR0805280K+-0.25%TCR25 |
AR05CBC2803N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs AR05CBC2803N |
NTRA10C2803CTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10C2803CTRF vs NTRA10C2803CTR1KQYF |
AS73F2AB2803C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 100V, 0.25% +/-Tol, -25,25ppm/Cel, 0805, | NTR10C2803CTRF vs AS73F2AB2803C |