Part Details for NTR10C2150DTRF by NIC Components Corp
Overview of NTR10C2150DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C2150DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C2150DTRF
|
Avnet Americas | Res Thin Film 0805 215 Ohm 0.25% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C2150DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for NTR10C2150DTRF
NTR10C2150DTRF CAD Models
NTR10C2150DTRF Part Data Attributes
|
NTR10C2150DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C2150DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 215 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C2150DTRF
This table gives cross-reference parts and alternative options found for NTR10C2150DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C2150DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RNCS0805CKC215R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C2150DTRF vs RNCS0805CKC215R |
NTRA10C2150DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C2150DTRF vs NTRA10C2150DTRQYF |
TC0550C2150E4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs TC0550C2150E4E |
AS73G2AB2150C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs AS73G2AB2150C |
TC0550C2150E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs TC0550C2150E5E |
AR05CTD2150N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs AR05CTD2150N |
AR05CPC2X2150N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs AR05CPC2X2150N |
TFCR0805-10W-C-2150CT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10C2150DTRF vs TFCR0805-10W-C-2150CT |
TC0550C2150T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs TC0550C2150T5E |
CAR0805215OHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 215ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C2150DTRF vs CAR0805215OHMS0.25%50PPM |