Part Details for NTR10C1781DTRF by NIC Components Corp
Overview of NTR10C1781DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10C1781DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10C1781DTRF
|
Avnet Americas | Res Thin Film 0805 1.78K Ohm 0.25% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10C1781DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0502 / $0.0532 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0462 | Buy Now |
Part Details for NTR10C1781DTRF
NTR10C1781DTRF CAD Models
NTR10C1781DTRF Part Data Attributes
|
NTR10C1781DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10C1781DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 1780 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 100 V |
Alternate Parts for NTR10C1781DTRF
This table gives cross-reference parts and alternative options found for NTR10C1781DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10C1781DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AS73G2AB1781C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs AS73G2AB1781C |
CAR08051.78KOHMS0.25%50PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs CAR08051.78KOHMS0.25%50PPM |
AR05CPC2X1781N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs AR05CPC2X1781N |
RN73G2ATD1781C | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C1781DTRF vs RN73G2ATD1781C |
NTRC10C1781DTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs NTRC10C1781DTRF |
PRC0805TTC50X1.78K+-0.25% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs PRC0805TTC50X1.78K+-0.25% |
RNCS0805CKC1K78 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C1781DTRF vs RNCS0805CKC1K78 |
AR05CPC2X1781 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs AR05CPC2X1781 |
TC0550C1781ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, -50,50ppm/Cel, 0805, | NTR10C1781DTRF vs TC0550C1781ECE |
RNCS0805CTC1K78 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 1780ohm, 100V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10C1781DTRF vs RNCS0805CTC1K78 |