Part Details for NTR10B4301CTR1KF by NIC Components Corp
Results Overview of NTR10B4301CTR1KF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10B4301CTR1KF Information
NTR10B4301CTR1KF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10B4301CTR1KF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0403 / $0.0443 | Buy Now |
DISTI #
NTR10B4301CTR1KF
|
Avnet Abacus | Res Thin Film 0805 43K Ohm 01 110W 25ppmC Molded SMD TR (Alt: NTR10B4301CTR1KF) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B4301CTR1KF
NTR10B4301CTR1KF CAD Models
NTR10B4301CTR1KF Part Data Attributes
|
NTR10B4301CTR1KF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B4301CTR1KF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B4301CTR1KF
This table gives cross-reference parts and alternative options found for NTR10B4301CTR1KF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B4301CTR1KF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05ABC4301N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B4301CTR1KF vs AR05ABC4301N |
NTRA10B4301CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4301CTR1KF vs NTRA10B4301CTRQYF |
AR05BTC4301 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4301CTR1KF vs AR05BTC4301 |
RNC20E432BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4301CTR1KF vs RNC20E432BTP |
NTR10B4301CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B4301CTR1KF vs NTR10B4301CTRF |
RNCS0805BTE4K30 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4301CTR1KF vs RNCS0805BTE4K30 |
TFCR0805-8W-E-4301BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.125W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4301CTR1KF vs TFCR0805-8W-E-4301BT |
CPF0805A4K3E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805 | NTR10B4301CTR1KF vs CPF0805A4K3E1 |
NTRC10B4301CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B4301CTR1KF vs NTRC10B4301CTRF |
NTR10A4301CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 4300ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B4301CTR1KF vs NTR10A4301CTR1KF |