Part Details for NTR10B4122CTRF by NIC Components Corp
Results Overview of NTR10B4122CTRF by NIC Components Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10B4122CTRF Information
NTR10B4122CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10B4122CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B4122CTRF
|
Avnet Americas | SMD Chip Resistor, 41.2 kOhm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Re... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0383 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.0255 / $0.0273 | Buy Now |
DISTI #
NTR10B4122CTRF
|
Avnet Abacus | SMD Chip Resistor 412 kOhm 01 100 mW 0805 2012 Metric Thin Film Precision - Tape and Reel (Alt: NTR... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B4122CTRF
NTR10B4122CTRF CAD Models
NTR10B4122CTRF Part Data Attributes
|
NTR10B4122CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B4122CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 41200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B4122CTRF
This table gives cross-reference parts and alternative options found for NTR10B4122CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B4122CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR05APC3X4122N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B4122CTRF vs AR05APC3X4122N |
RN73F2A4122A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B4122CTRF vs RN73F2A4122A |
RN73F2ATD4122B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B4122CTRF vs RN73F2ATD4122B |
RNC20E4122BTP | Kamaya Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4122CTRF vs RNC20E4122BTP |
RN73F2AB4122A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4122CTRF vs RN73F2AB4122A |
AR05ABC4122N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B4122CTRF vs AR05ABC4122N |
TC0525B4122T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B4122CTRF vs TC0525B4122T4E |
AR080541K2+-0.05%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | NTR10B4122CTRF vs AR080541K2+-0.05%TCR25 |
AR080541K2+-0.1%TCR25 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | NTR10B4122CTRF vs AR080541K2+-0.1%TCR25 |
AR05BBC4122 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 41200ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B4122CTRF vs AR05BBC4122 |