Part Details for NTR10B2431DTRF by NIC Components Corp
Overview of NTR10B2431DTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B2431DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B2431DTRF
|
Avnet Americas | Res Thin Film 0805 2.43K Ohm 0.1% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B2431DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0293 / $0.0311 | Buy Now |
DISTI #
V72:2272_17637373
|
Arrow Electronics | Res Thin Film 0805 2.43K Ohm 0.1% 0.1W(1/10W) ±50ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 1531 Container: Cut Strips | Americas - 2 |
|
$0.0145 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0241 | Buy Now |
DISTI #
C1S527800451983
|
Chip1Stop | Res Thin Film 0805 2.43K Ohm 0.1% 0.1W(1/10W) ±50ppm/C Pad SMD T/R RoHS: Compliant | 2 |
|
$0.0388 | Buy Now |
Part Details for NTR10B2431DTRF
NTR10B2431DTRF CAD Models
NTR10B2431DTRF Part Data Attributes
|
NTR10B2431DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2431DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 2430 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2431DTRF
This table gives cross-reference parts and alternative options found for NTR10B2431DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2431DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TFCR0805-8W-C-2431BT | Fixed Resistor, Thin Film, 0.125W, 2430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10B2431DTRF vs TFCR0805-8W-C-2431BT |
PRC0805TTC50X2.43K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B2431DTRF vs PRC0805TTC50X2.43K+-0.05% |
AR05ABD2431 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B2431DTRF vs AR05ABD2431 |
AS73G2AT2431B | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10B2431DTRF vs AS73G2AT2431B |
AR05APC2X2431 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B2431DTRF vs AR05APC2X2431 |
RN73G2A2431B | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | NTR10B2431DTRF vs RN73G2A2431B |
AR05BBD2431 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B2431DTRF vs AR05BBD2431 |
AR05ATD2431N | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Viking Tech Corp | NTR10B2431DTRF vs AR05ATD2431N |
TFCR0805-10W-C-2431BT | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR10B2431DTRF vs TFCR0805-10W-C-2431BT |
CPF0805A2K43C1 | Fixed Resistor, Thin Film, 0.1W, 2430ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B2431DTRF vs CPF0805A2K43C1 |