Part Details for NTR10B2370CTRF by NIC Components Corp
Results Overview of NTR10B2370CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10B2370CTRF Information
NTR10B2370CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10B2370CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B2370CTRF
|
Avnet Americas | SMD Chip Resistor, 237 Ohm, ? 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0332 / $0.0383 | Buy Now |
DISTI #
NTR10B2370CTRF
|
Avnet Abacus | SMD Chip Resistor 237 Ohm 01 100 mW 0805 2012 Metric Thin Film Precision - Tape and Reel (Alt: NTR1... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR10B2370CTRF
NTR10B2370CTRF CAD Models
NTR10B2370CTRF Part Data Attributes
|
NTR10B2370CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B2370CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 237 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B2370CTRF
This table gives cross-reference parts and alternative options found for NTR10B2370CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B2370CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN73F2ATD2370B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B2370CTRF vs RN73F2ATD2370B |
ACPP0805237RB25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B2370CTRF vs ACPP0805237RB25PPM |
AS73F2AB2370B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B2370CTRF vs AS73F2AB2370B |
AR05BBC2370 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B2370CTRF vs AR05BBC2370 |
NTRA10A2370CTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B2370CTRF vs NTRA10A2370CTRQYF |
UPTF0805-10W-E-2370AT-1K | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10B2370CTRF vs UPTF0805-10W-E-2370AT-1K |
TC0525B2370E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B2370CTRF vs TC0525B2370E5E |
AR05ATRC3X2370N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B2370CTRF vs AR05ATRC3X2370N |
RN73F2A2370B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10B2370CTRF vs RN73F2A2370B |
AR05APC3X2370 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 237ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10B2370CTRF vs AR05APC3X2370 |