Part Details for NTR10B1542NTRF by NIC Components Corp
Overview of NTR10B1542NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1542NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10B1542NTRF
|
Avnet Americas | Res Thin Film 0805 15.4K Ohm 0.1% 1/10W ?15ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10B1542NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1452 / $0.1540 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.1169 | Buy Now |
Part Details for NTR10B1542NTRF
NTR10B1542NTRF CAD Models
NTR10B1542NTRF Part Data Attributes
|
NTR10B1542NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1542NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 15400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1542NTRF
This table gives cross-reference parts and alternative options found for NTR10B1542NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1542NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR080515K4+-0.1%TCR15 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1542NTRF vs AR080515K4+-0.1%TCR15 |
CPF0805A15K4D1 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10B1542NTRF vs CPF0805A15K4D1 |
AR05BTRC5X1542 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1542NTRF vs AR05BTRC5X1542 |
RN73D2ATD1542A | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B1542NTRF vs RN73D2ATD1542A |
CAR080515.4KOHMS0.05%15PPM | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Riedon | NTR10B1542NTRF vs CAR080515.4KOHMS0.05%15PPM |
PRC0805TC15X15.4K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10B1542NTRF vs PRC0805TC15X15.4K+-0.1% |
AR05ATNX1542 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B1542NTRF vs AR05ATNX1542 |
RN73D2AB1542B | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10B1542NTRF vs RN73D2AB1542B |
AR05APC5X1542 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1542NTRF vs AR05APC5X1542 |
AR05ABNX1542 | Fixed Resistor, Thin Film, 0.1W, 15400ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10B1542NTRF vs AR05ABNX1542 |