Part Details for NTR10B1002CTRF by NIC Components Corp
Overview of NTR10B1002CTRF by NIC Components Corp
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10B1002CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH3428
|
Newark | Res, 10K, 0.1%, 0.1W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10B1002CTRF Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 3667 |
|
$0.0220 | Buy Now |
DISTI #
12AH8965
|
Newark | Res, 10K, 0.1%, 0.1W, 0805, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.1%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR10B1002CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0300 / $0.0490 | Buy Now |
DISTI #
NTR10B1002CTRF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1002CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
DISTI #
20AH3428
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Product that comes on tape, but is not reeled (Alt: 20AH3428) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 3667 Partner Stock |
|
$0.1060 / $0.2760 | Buy Now |
DISTI #
V72:2272_16247199
|
Arrow Electronics | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2120 Container: Cut Strips | Americas - 6450 |
|
$0.0252 / $0.0286 | Buy Now |
|
Future Electronics | NTR Series 0805 10 kOhm 0.1 W ±0.1 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0247 / $0.0276 | Buy Now |
DISTI #
50591609
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 145000 |
|
$0.0362 / $0.0451 | Buy Now |
DISTI #
60633307
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 234 Package Multiple: 1 Date Code: 2120 | Americas - 6450 |
|
$0.0252 / $0.0273 | Buy Now |
DISTI #
58297884
|
Verical | Res Thin Film 0805 10K Ohm 0.1% 0.1W(1/10W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 2273 Package Multiple: 1 | Americas - 3667 |
|
$0.0312 / $0.0322 | Buy Now |
DISTI #
NTR10B1002CTRF
|
Avnet Americas | SMD Chip Resistor, 10 kOhm, ± 0.1%, 100 mW, 0805 [2012 Metric], Thin Film, Precision - Tape and Reel (Alt: NTR10B1002CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0290 / $0.0308 | Buy Now |
Part Details for NTR10B1002CTRF
NTR10B1002CTRF CAD Models
NTR10B1002CTRF Part Data Attributes:
|
NTR10B1002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10B1002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 100 V |
Alternate Parts for NTR10B1002CTRF
This table gives cross-reference parts and alternative options found for NTR10B1002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10B1002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05ATRC3X1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1002CTRF vs AR05ATRC3X1002 |
TC0525A1002E4E | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1002CTRF vs TC0525A1002E4E |
TC0525A1002T4E | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1002CTRF vs TC0525A1002T4E |
TC0525B1002T5E | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10B1002CTRF vs TC0525B1002T5E |
AR05BPC3X1002N | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1002CTRF vs AR05BPC3X1002N |
AR05BTRC3X1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1002CTRF vs AR05BTRC3X1002 |
AR05BTRC3X1002N | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10B1002CTRF vs AR05BTRC3X1002N |
AR05BTC1002 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805 | Liean-Gimn Enterprise Co Ltd | NTR10B1002CTRF vs AR05BTC1002 |
AR080510K+-0.05%TCR25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1002CTRF vs AR080510K+-0.05%TCR25 |
AR080510K+-0.1%TCR25 | Fixed Resistor, Thin Film, 0.1W, 10000ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10B1002CTRF vs AR080510K+-0.1%TCR25 |