Part Details for NTR10A9092DTRF by NIC Components Corp
Overview of NTR10A9092DTRF by NIC Components Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A9092DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20AH3423
|
Newark | Res, 90K9, 0.05%, 0.1W, 0805, Thin Film, Resistance:90.9Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10A9092DTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
11AH3855
|
Newark | Res, 90K9, 0.05%, 0.1W, 0805, Thin Film, Resistance:90.9Kohm, Resistance Tolerance:± 0.05%, Power Rating:100Mw, Resistor Case/Package:0805 [2012 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Voltage Rating:100V Rohs Compliant: Yes |Nic Components NTR10A9092DTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
NTR10A9092DTRF
|
Avnet Americas | Res Thin Film 0805 90.9K Ohm 0.05% 1/10W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A9092DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2320 | Buy Now |
Part Details for NTR10A9092DTRF
NTR10A9092DTRF CAD Models
NTR10A9092DTRF Part Data Attributes
|
NTR10A9092DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A9092DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 90900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A9092DTRF
This table gives cross-reference parts and alternative options found for NTR10A9092DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A9092DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0805A90K9C1 | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805 | TE Connectivity | NTR10A9092DTRF vs CPF0805A90K9C1 |
TC0550A9092T4E | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A9092DTRF vs TC0550A9092T4E |
TC0550B9092E5E | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A9092DTRF vs TC0550B9092E5E |
AR05APC2X9092N | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A9092DTRF vs AR05APC2X9092N |
AS73G2AT9092B | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A9092DTRF vs AS73G2AT9092B |
AS73G2AB9092B | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | MERITEK Electronics Corporation | NTR10A9092DTRF vs AS73G2AB9092B |
ACPP080590K9B50PPM | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | Ohmite Mfg Co | NTR10A9092DTRF vs ACPP080590K9B50PPM |
TC0550A9092E5E | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A9092DTRF vs TC0550A9092E5E |
RN73G2AB9092A | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | MERITEK Electronics Corporation | NTR10A9092DTRF vs RN73G2AB9092A |
TC0550A9092ECE | Fixed Resistor, Thin Film, 0.1W, 90900ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | Royal Electronic Factory (Thailand) Co Ltd | NTR10A9092DTRF vs TC0550A9092ECE |