There are no models available for this part yet.
Overview of NTR10A8061BTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR10A8061BTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR10A8061BTRF
|
Avnet Americas | Res Thin Film 0805 8.06K Ohm 0.05% 1/10W ±10ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A8061BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.3234 / $0.3430 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2940 | Buy Now |
CAD Models for NTR10A8061BTRF by NIC Components Corp
Part Data Attributes for NTR10A8061BTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.55 mm
|
Package Length
|
2 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
1.25 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.1 W
|
Rated Temperature
|
70 °C
|
Resistance
|
8060 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
10 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
0.05%
|
Working Voltage
|
100 V
|
Alternate Parts for NTR10A8061BTRF
This table gives cross-reference parts and alternative options found for NTR10A8061BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A8061BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR05BBBX8061N | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10A8061BTRF vs AR05BBBX8061N |
AR05BTBX8061 | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0805, CHIP | Viking Tech Corp | NTR10A8061BTRF vs AR05BTBX8061 |
AR05BTRC6X8061 | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A8061BTRF vs AR05BTRC6X8061 |
PRC0805TC10X8.06K+-0.1% | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10A8061BTRF vs PRC0805TC10X8.06K+-0.1% |
RN73C2A8K06ATDG | RESISTOR, THIN FILM, 0.1W, 0.05%, 10ppm, 8060ohm, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TE Connectivity | NTR10A8061BTRF vs RN73C2A8K06ATDG |
AR05ATRC6X8061 | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Token Electronics Industry Co Ltd | NTR10A8061BTRF vs AR05ATRC6X8061 |
AR08058K06+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.05% +/-Tol, 10ppm/Cel, 0805, | SRT Resistor Technology Gmbh | NTR10A8061BTRF vs AR08058K06+-0.05%TCR10 |
PRC0805TTC10X8.06K+-0.05% | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.05% +/-Tol, -10,10ppm/Cel, 0805, | Precision Resistive Products Inc | NTR10A8061BTRF vs PRC0805TTC10X8.06K+-0.05% |
AR05BTBX8061N | Fixed Resistor, Thin Film, 0.1W, 8060ohm, 100V, 0.1% +/-Tol, -10,10ppm/Cel, 0805, | Viking Tech Corp | NTR10A8061BTRF vs AR05BTBX8061N |
RN73C2A8K06BTDG | RESISTOR, THIN FILM, 0.1W, 0.1%, 10ppm, 8060ohm, SURFACE MOUNT, 0805, CHIP | TE Connectivity | NTR10A8061BTRF vs RN73C2A8K06BTDG |