Part Details for NTR10A4322DTRF by NIC Components Corp
Overview of NTR10A4322DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A4322DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A4322DTRF
|
Avnet Americas | Res Thin Film 0805 43.2K Ohm 0.05% 1/10W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A4322DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2640 / $0.2800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2320 | Buy Now |
Part Details for NTR10A4322DTRF
NTR10A4322DTRF CAD Models
NTR10A4322DTRF Part Data Attributes
|
NTR10A4322DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A4322DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A4322DTRF
This table gives cross-reference parts and alternative options found for NTR10A4322DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A4322DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
AR080543K2+-0.05%TCR50 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, 0805, | NTR10A4322DTRF vs AR080543K2+-0.05%TCR50 |
NTRA10A4322DTR1KQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4322DTRF vs NTRA10A4322DTR1KQYF |
AS73G2AB4322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A4322DTRF vs AS73G2AB4322B |
RNCS0805BKC43K2 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4322DTRF vs RNCS0805BKC43K2 |
AR05APC2X4322 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A4322DTRF vs AR05APC2X4322 |
AR05ABD4322N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.05% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A4322DTRF vs AR05ABD4322N |
TC0550B4322ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A4322DTRF vs TC0550B4322ECE |
ACPP080543K2B50PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, -50,50ppm/Cel, 0805, | NTR10A4322DTRF vs ACPP080543K2B50PPM |
NTRA10B4322DTRQYF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP | NTR10A4322DTRF vs NTRA10B4322DTRQYF |
RN73G2ATD4322B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 100V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A4322DTRF vs RN73G2ATD4322B |