Part Details for NTR10A3092NTRF by NIC Components Corp
Results Overview of NTR10A3092NTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR10A3092NTRF Information
NTR10A3092NTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR10A3092NTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A3092NTRF
|
Avnet Americas | RES THNFLM 0805 30.9K OHM 1/10W 100V 0.05% 15PPM SMD - Tape and Reel (Alt: NTR10A3092NTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.3112 / $0.3176 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel |
0 Reel |
|
$0.2410 | Buy Now |
Part Details for NTR10A3092NTRF
NTR10A3092NTRF CAD Models
NTR10A3092NTRF Part Data Attributes
|
NTR10A3092NTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A3092NTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 30900 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 15 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A3092NTRF
This table gives cross-reference parts and alternative options found for NTR10A3092NTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A3092NTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10B3092NTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NTR10A3092NTRF vs NTR10B3092NTR1KF |
RN73D2AB3092A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3092NTRF vs RN73D2AB3092A |
CAR080530.9KOHMS0.05%15PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NTR10A3092NTRF vs CAR080530.9KOHMS0.05%15PPM |
RNCS0805BKS30K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3092NTRF vs RNCS0805BKS30K9 |
AR080530K9+-0.05%TCR15 | SRT Resistor Technology Gmbh | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.05% +/-Tol, 15ppm/Cel, 0805, | NTR10A3092NTRF vs AR080530K9+-0.05%TCR15 |
ACPP080530K9B15PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NTR10A3092NTRF vs ACPP080530K9B15PPM |
AR05BTRC5X3092 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, -15,15ppm/Cel, 0805, | NTR10A3092NTRF vs AR05BTRC5X3092 |
RNCS0805BTS30K9 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3092NTRF vs RNCS0805BTS30K9 |
AR05BBNX3092 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.1% +/-Tol, 15ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3092NTRF vs AR05BBNX3092 |
AR05ABNX3092N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 30900ohm, 100V, 0.05% +/-Tol, -15,15ppm/Cel, 0805, | NTR10A3092NTRF vs AR05ABNX3092N |