Part Details for NTR10A3011CTRF by NIC Components Corp
Overview of NTR10A3011CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR10A3011CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR10A3011CTRF
|
Avnet Americas | Res Thin Film 0805 3.01K Ohm 0.05% 1/10W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR10A3011CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.2772 / $0.2940 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.2560 | Buy Now |
Part Details for NTR10A3011CTRF
NTR10A3011CTRF CAD Models
NTR10A3011CTRF Part Data Attributes
|
NTR10A3011CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR10A3011CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 2 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 1.25 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 70 °C | |
Resistance | 3010 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0805 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 100 V |
Alternate Parts for NTR10A3011CTRF
This table gives cross-reference parts and alternative options found for NTR10A3011CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR10A3011CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
NTR10A3011CTR1KF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs NTR10A3011CTR1KF |
NTRC10B3011CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A3011CTRF vs NTRC10B3011CTRF |
ACPP08053K01B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs ACPP08053K01B25PPM |
TC0525B3011ECE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs TC0525B3011ECE |
TC0525A3011T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.05% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs TC0525A3011T4E |
CAR08053.01KOHMS0.1%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs CAR08053.01KOHMS0.1%25PPM |
RN73F2ATD3011A | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A3011CTRF vs RN73F2ATD3011A |
RNCS0805BTE3K01 | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP | NTR10A3011CTRF vs RNCS0805BTE3K01 |
TC0525B3011E5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, -25,25ppm/Cel, 0805, | NTR10A3011CTRF vs TC0525B3011E5E |
CPF0805B3K01E1 | TE Connectivity | $0.1765 | Fixed Resistor, Thin Film, 0.1W, 3010ohm, 100V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT | NTR10A3011CTRF vs CPF0805B3K01E1 |