Part Details for NTR06F9R53DTRF by NIC Components Corp
Overview of NTR06F9R53DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F9R53DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06F9R53DTRF
|
Avnet Americas | Res Thin Film 0603 9.53 Ohm 1% 1/16W ?50ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F9R53DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0073 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0062 | Buy Now |
Part Details for NTR06F9R53DTRF
NTR06F9R53DTRF CAD Models
NTR06F9R53DTRF Part Data Attributes
|
NTR06F9R53DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F9R53DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 9.53 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F9R53DTRF
This table gives cross-reference parts and alternative options found for NTR06F9R53DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F9R53DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CPF0603F9R53C | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 9.53ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTR06F9R53DTRF vs CPF0603F9R53C |
RN73G1JB9R53F | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | MERITEK Electronics Corporation | NTR06F9R53DTRF vs RN73G1JB9R53F |
SF06T9R53FTL | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F9R53DTRF vs SF06T9R53FTL |
WF06T9R53FTLQ | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F9R53DTRF vs WF06T9R53FTLQ |
NTR06F9R53DTR1KF | Fixed Resistor, Thin Film, 0.063W, 9.53ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTR06F9R53DTRF vs NTR06F9R53DTR1KF |
SF06T9R53FTLQ | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F9R53DTRF vs SF06T9R53FTLQ |
AR03FTD9R53N | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06F9R53DTRF vs AR03FTD9R53N |
WF06T9R53FVLQ | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F9R53DTRF vs WF06T9R53FVLQ |
RN06F9R53CT1-50 | Fixed Resistor, Thin Film, 0.0625W, 9.53ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F9R53DTRF vs RN06F9R53CT1-50 |
CPF0603F9R53C1 | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 9.53ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06F9R53DTRF vs CPF0603F9R53C1 |