There are no models available for this part yet.
Overview of NTR06F1470DTRF by NIC Components Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Renewable Energy
Price & Stock for NTR06F1470DTRF by NIC Components Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
NTR06F1470DTRF
|
Avnet Americas | Res Thin Film 0603 147 Ohm 1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F1470DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0069 / $0.0073 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0062 | Buy Now |
CAD Models for NTR06F1470DTRF by NIC Components Corp
Part Data Attributes for NTR06F1470DTRF by NIC Components Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NIC COMPONENTS CORP
|
Package Description
|
SMT, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8533.21.00.30
|
Factory Lead Time
|
14 Weeks
|
Construction
|
Rectangular
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
155 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Height
|
0.45 mm
|
Package Length
|
1.55 mm
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Package Width
|
0.8 mm
|
Packing Method
|
TR, Paper, 7 Inch
|
Rated Power Dissipation (P)
|
0.063 W
|
Rated Temperature
|
70 °C
|
Resistance
|
147 Ω
|
Resistor Type
|
FIXED RESISTOR
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Technology
|
THIN FILM
|
Temperature Coefficient
|
50 ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Tolerance
|
1%
|
Working Voltage
|
50 V
|
Alternate Parts for NTR06F1470DTRF
This table gives cross-reference parts and alternative options found for NTR06F1470DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F1470DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AS73G1JB1470F | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06F1470DTRF vs AS73G1JB1470F |
AR03FBD1470N | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Viking Tech Corp | NTR06F1470DTRF vs AR03FBD1470N |
TFCR0603-10W-C-1470FT | Fixed Resistor, Thin Film, 0.1W, 147ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06F1470DTRF vs TFCR0603-10W-C-1470FT |
SF06T1470FALQ | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F1470DTRF vs SF06T1470FALQ |
TFCR0603-16W-C-1470FT | Fixed Resistor, Thin Film, 0.063W, 147ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06F1470DTRF vs TFCR0603-16W-C-1470FT |
CPF0603F147RC | RESISTOR, THIN FILM, 0.063W, 1%, 50ppm, 147ohm, SURFACE MOUNT, 0603, CHIP | TE Connectivity | NTR06F1470DTRF vs CPF0603F147RC |
NTRA06F1470DTRQYF | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | NIC Components Corp | NTR06F1470DTRF vs NTRA06F1470DTRQYF |
NTR06F1470DTR1KF | Fixed Resistor, Thin Film, 0.063W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTR06F1470DTRF vs NTR06F1470DTR1KF |
RN06F1470CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F1470DTRF vs RN06F1470CT5-50 |
AS73G1JT1470F | Fixed Resistor, Thin Film, 0.0625W, 147ohm, 50V, 1% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06F1470DTRF vs AS73G1JT1470F |