Part Details for NTR06F1002CTRF by NIC Components Corp
Overview of NTR06F1002CTRF by NIC Components Corp
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06F1002CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH1171
|
Newark | Res, 10K, 1%, 0.063W, 0603, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR06F1002CTRF Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3600 |
|
$0.0030 | Buy Now |
DISTI #
12AH3597
|
Newark | Res, 10K, 1%, 0.063W, 0603, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 1%, Power Rating:62.5Mw, Resistor Case/Package:0603 [1608 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Ntr Series Rohs Compliant: Yes |Nic Components NTR06F1002CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
35AH4488
|
Newark | Res Thnflm 0603 10.0K Ohm 1/16W 50V 1% 25Ppm Smd Rohs Compliant: Yes |Nic Components NTR06F1002CTRF Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0100 / $0.0180 | Buy Now |
DISTI #
4835-NTR06F1002CTRFTR-ND
|
DigiKey | RES SMT060310K Min Qty: 5000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
165000 In Stock |
|
$0.0080 | Buy Now |
DISTI #
NTR06F1002CTRF
|
Avnet Americas | Res Thin Film 0603 10K Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06F1002CTRF) RoHS: Compliant Min Qty: 110000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 165000 Factory Stock |
|
$0.0083 | Buy Now |
DISTI #
17AH1171
|
Avnet Americas | Res Thin Film 0603 10K Ohm 0.25% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Product that comes on tape, but is not reeled (Alt: 17AH1171) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 3 Days Container: Ammo Pack | 3600 Partner Stock |
|
$0.0320 | Buy Now |
DISTI #
V36:1790_16253226
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks Date Code: 2326 | Americas - 225000 |
|
$0.0079 / $0.0088 | Buy Now |
DISTI #
V72:2272_16253226
|
Arrow Electronics | Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2232 Container: Cut Strips | Americas - 3500 |
|
$0.0089 / $0.0098 | Buy Now |
|
Future Electronics | NTR Series 0603 10 kOhm 0.063 W ±0.25 % ±25 ppm/°C SMT Thin Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 135000Reel |
|
$0.0077 / $0.0091 | Buy Now |
DISTI #
73475661
|
Verical | Res Thin Film 0603 10K Ohm 1% 0.063W(1/16W) ±25ppm/°C Pad SMD T/R RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Date Code: 2326 | Americas - 225000 |
|
$0.0079 / $0.0088 | Buy Now |
Part Details for NTR06F1002CTRF
NTR06F1002CTRF CAD Models
NTR06F1002CTRF Part Data Attributes:
|
NTR06F1002CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06F1002CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 3 Weeks, 3 Days | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06F1002CTRF
This table gives cross-reference parts and alternative options found for NTR06F1002CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06F1002CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RT0603F100225PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06F1002CTRF vs RT0603F100225PPM |
SF06U1002FALQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F1002CTRF vs SF06U1002FALQ |
CPF0603F10KE | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06F1002CTRF vs CPF0603F10KE |
CPF0603F10KE1 | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06F1002CTRF vs CPF0603F10KE1 |
CAR060310KOHMS1%25PPM | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06F1002CTRF vs CAR060310KOHMS1%25PPM |
RN06F1002CT1-25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F1002CTRF vs RN06F1002CT1-25 |
RN06F1002CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06F1002CTRF vs RN06F1002CT5-25 |
TC0325F1002E5E | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06F1002CTRF vs TC0325F1002E5E |
WF06U1002FALQ | Fixed Resistor, Thin Film, 0.0625W, 10000ohm, 50V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06F1002CTRF vs WF06U1002FALQ |
RV060325PPM10K1%NTRR1016 | Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 1% +/-Tol, -25,25ppm/Cel, 0603, | Vishay Intertechnologies | NTR06F1002CTRF vs RV060325PPM10K1%NTRR1016 |