Part Details for NTR06D1240CTRF by NIC Components Corp
Overview of NTR06D1240CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06D1240CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06D1240CTRF
|
Avnet Americas | Res Thin Film 0603 124 Ohm 0.5% 1/16W ±25ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06D1240CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0104 / $0.0111 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0097 | Buy Now |
Part Details for NTR06D1240CTRF
NTR06D1240CTRF CAD Models
NTR06D1240CTRF Part Data Attributes
|
NTR06D1240CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06D1240CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 124 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 50 V |
Alternate Parts for NTR06D1240CTRF
This table gives cross-reference parts and alternative options found for NTR06D1240CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06D1240CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN06D1240CT5-25 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Cal-Chip Electronics | NTR06D1240CTRF vs RN06D1240CT5-25 |
AR03DBC1240 | Fixed Resistor, Thin Film, 0.25W, 124ohm, 150V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06D1240CTRF vs AR03DBC1240 |
CPF0603D124RE | Fixed Resistor, Thin Film, 0.063W, 124ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | TE Connectivity | NTR06D1240CTRF vs CPF0603D124RE |
RT0603D124025PPM | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Synton-Tech Corp | NTR06D1240CTRF vs RT0603D124025PPM |
WF06U1240DTL | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTR06D1240CTRF vs WF06U1240DTL |
AR03DPC3X1240N | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D1240CTRF vs AR03DPC3X1240N |
CAR0603124OHMS0.5%25PPM | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Riedon | NTR06D1240CTRF vs CAR0603124OHMS0.5%25PPM |
SF06U1240DALQ | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06D1240CTRF vs SF06U1240DALQ |
AR03DTRC3X1240N | Fixed Resistor, Thin Film, 0.1W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D1240CTRF vs AR03DTRC3X1240N |
AR03DTRC3Y1240 | Fixed Resistor, Thin Film, 0.0625W, 124ohm, 50V, 0.5% +/-Tol, -25,25ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06D1240CTRF vs AR03DTRC3Y1240 |