NTR06C6342DTRF
NIC Components Corp
Description: Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP

Overview of NTR06C6342DTRF by NIC Components Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Renewable Energy

CAD Models for NTR06C6342DTRF by NIC Components Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for NTR06C6342DTRF by NIC Components Corp

NTR06C6342DTRF
NIC Components Corp
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NIC COMPONENTS CORP
Package Description
SMT, 0603
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Factory Lead Time
14 Weeks
Construction
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.45 mm
Package Length
1.55 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
0.8 mm
Packing Method
TR, Paper, 7 Inch
Rated Power Dissipation (P)
0.063 W
Rated Temperature
70 °C
Resistance
63400 Ω
Resistor Type
FIXED RESISTOR
Size Code
0603
Surface Mount
YES
Technology
THIN FILM
Temperature Coefficient
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
0.25%
Working Voltage
50 V
Want to compare parts?
  1. NTR06C6342DTRF
    NIC Components Corp
    Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
    VS

Alternate Parts for NTR06C6342DTRF

This table gives cross-reference parts and alternative options found for NTR06C6342DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C6342DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
AR03CBD6342N Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp NTR06C6342DTRF vs AR03CBD6342N
AR03CTD6342N Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Viking Tech Corp NTR06C6342DTRF vs AR03CTD6342N
NTR06C6342DTR1KF Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, NIC Components Corp NTR06C6342DTRF vs NTR06C6342DTR1KF
TFCR0603-10W-C-6342CT Fixed Resistor, Thin Film, 0.1W, 63400ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT VENKEL LTD NTR06C6342DTRF vs TFCR0603-10W-C-6342CT
NTRA06C6342DTR1KQYF Fixed Resistor, Thin Film, 0.063W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP NIC Components Corp NTR06C6342DTRF vs NTRA06C6342DTR1KQYF
TC0350C6342E4E Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Royal Electronic Factory (Thailand) Co Ltd NTR06C6342DTRF vs TC0350C6342E4E
AR03CPC2Y6342 Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, Token Electronics Industry Co Ltd NTR06C6342DTRF vs AR03CPC2Y6342
WF06T6342CVLQ Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP Walsin Technology Corporation NTR06C6342DTRF vs WF06T6342CVLQ
AR060363K4+-0.25%TCR50 Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, SRT Resistor Technology Gmbh NTR06C6342DTRF vs AR060363K4+-0.25%TCR50
RN73G1JTD6342C Fixed Resistor, Thin Film, 0.0625W, 63400ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP MERITEK Electronics Corporation NTR06C6342DTRF vs RN73G1JTD6342C

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for NTR06C6342DTRF by NIC Components Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: NTR06C6342DTRF by NIC Components Corp

Select Manufacturer
Which Manufacturer of NTR06C6342DTRF would you like to use for your alert(s)?
  • Please alert me when NTR06C6342DTRF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for NTR06C6342DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for NTR06C6342DTRF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for NTR06C6342DTRF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for NTR06C6342DTRF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare NTR06C6342DTRF by NIC Components Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: