Part Details for NTR06C4870DTRF by NIC Components Corp
Overview of NTR06C4870DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C4870DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C4870DTRF
|
Avnet Americas | Res Thin Film 0603 487 Ohm 0.25% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C4870DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.0462 / $0.0490 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0425 | Buy Now |
Part Details for NTR06C4870DTRF
NTR06C4870DTRF CAD Models
NTR06C4870DTRF Part Data Attributes
|
NTR06C4870DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C4870DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 14 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 487 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C4870DTRF
This table gives cross-reference parts and alternative options found for NTR06C4870DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C4870DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RN73G1J4870C | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | MERITEK Electronics Corporation | NTR06C4870DTRF vs RN73G1J4870C |
WF06T4870CVLQ | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06C4870DTRF vs WF06T4870CVLQ |
TC0350C4870T5E | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4870DTRF vs TC0350C4870T5E |
AR0603487R+-0.25%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06C4870DTRF vs AR0603487R+-0.25%TCR50 |
TFCR0603-10W-C-4870CT | Fixed Resistor, Thin Film, 0.1W, 487ohm, 75V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | NTR06C4870DTRF vs TFCR0603-10W-C-4870CT |
WF06T4870CTL | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | Walsin Technology Corporation | NTR06C4870DTRF vs WF06T4870CTL |
TC0350C4870E4E | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06C4870DTRF vs TC0350C4870E4E |
AR03CTD4870 | Fixed Resistor, Thin Film, 0.25W, 487ohm, 150V, 0.25% +/-Tol, 50ppm/Cel, Surface Mount, 1210, CHIP | Viking Tech Corp | NTR06C4870DTRF vs AR03CTD4870 |
CAR0603487OHMS0.25%50PPM | Fixed Resistor, Thin Film, 0.0625W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | Riedon | NTR06C4870DTRF vs CAR0603487OHMS0.25%50PPM |
NTRC06C4870DTRF | Fixed Resistor, Thin Film, 0.063W, 487ohm, 50V, 0.25% +/-Tol, -50,50ppm/Cel, 0603, | NIC Components Corp | NTR06C4870DTRF vs NTRC06C4870DTRF |