Part Details for NTR06C2803CTRF by NIC Components Corp
Overview of NTR06C2803CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06C2803CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06C2803CTRF
|
Avnet Americas | Res Thin Film 0603 280K Ohm 0.25% 1/16W ?25ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06C2803CTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0528 / $0.0560 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0497 | Buy Now |
Part Details for NTR06C2803CTRF
NTR06C2803CTRF CAD Models
NTR06C2803CTRF Part Data Attributes
|
NTR06C2803CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06C2803CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 280000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 280000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.25% | |
Working Voltage | 50 V |
Alternate Parts for NTR06C2803CTRF
This table gives cross-reference parts and alternative options found for NTR06C2803CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06C2803CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
WF06U2803CTL | Walsin Technology Corporation | Check for Price | Fixed Resistor, Metal Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs WF06U2803CTL |
RN06C2803CT1-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs RN06C2803CT1-25 |
RT0603C280325PPM | Synton-Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs RT0603C280325PPM |
RNCS0603CKE280K | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Thin Film, 0.063W, 280000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06C2803CTRF vs RNCS0603CKE280K |
AR03CBC2803N | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs AR03CBC2803N |
TC0325C2803T4E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs TC0325C2803T4E |
CAR0603280KOHMS0.25%25PPM | Riedon | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs CAR0603280KOHMS0.25%25PPM |
SF06U2803CALQ | Walsin Technology Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06C2803CTRF vs SF06U2803CALQ |
AR03CPC3X2803 | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs AR03CPC3X2803 |
TC0325C2803T5E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 280000ohm, 50V, 0.25% +/-Tol, -25,25ppm/Cel, 0603, | NTR06C2803CTRF vs TC0325C2803T5E |