Part Details for NTR06B4322BTRF by NIC Components Corp
Overview of NTR06B4322BTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B4322BTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B4322BTRF
|
Avnet Americas | Res Thin Film 0603 43.2K Ohm 0.1% 1/16W ?10ppm/?C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06B4322BTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0469 / $0.0497 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0390 | Buy Now |
Part Details for NTR06B4322BTRF
NTR06B4322BTRF CAD Models
NTR06B4322BTRF Part Data Attributes
|
NTR06B4322BTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B4322BTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 43200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B4322BTRF
This table gives cross-reference parts and alternative options found for NTR06B4322BTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B4322BTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SF06W4322BTLQ | Fixed Resistor, Thin Film, 0.1W, 43200ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4322BTRF vs SF06W4322BTLQ |
UPTF0603-16W-N-4322AT | Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0603, CHIP | VENKEL LTD | NTR06B4322BTRF vs UPTF0603-16W-N-4322AT |
RT0603B432210PPM | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Synton-Tech Corp | NTR06B4322BTRF vs RT0603B432210PPM |
AR060343K2+-0.05%TCR10 | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06B4322BTRF vs AR060343K2+-0.05%TCR10 |
AR03BTRC6C5Y4322N | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4322BTRF vs AR03BTRC6C5Y4322N |
AR03ATRC6Y4322 | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4322BTRF vs AR03ATRC6Y4322 |
AR03APC6Y4322N | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4322BTRF vs AR03APC6Y4322N |
NTR06B4322BTR1KF | Fixed Resistor, Thin Film, 0.063W, 43200ohm, 50V, 0.1% +/-Tol, -10,10ppm/Cel, 0603, | NIC Components Corp | NTR06B4322BTRF vs NTR06B4322BTR1KF |
AR03APC6Y4322 | Fixed Resistor, Thin Film, 0.0625W, 43200ohm, 50V, 0.05% +/-Tol, -10,10ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4322BTRF vs AR03APC6Y4322 |
RN73C1J43K2BTD | RESISTOR, THIN FILM, 0.063W, 0.1%, 10ppm, 43200ohm, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | TE Connectivity | NTR06B4322BTRF vs RN73C1J43K2BTD |