Part Details for NTR06B4023DTRF by NIC Components Corp
Overview of NTR06B4023DTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for NTR06B4023DTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B4023DTRF
|
Avnet Americas | Res Thin Film 0603 402K Ohm 0.1% 1/16W ±50ppm/°C Molded SMD SMD Paper T/R - Tape and Reel (Alt: NTR06B4023DTRF) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0 |
|
$0.0205 / $0.0217 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.0190 | Buy Now |
Part Details for NTR06B4023DTRF
NTR06B4023DTRF CAD Models
NTR06B4023DTRF Part Data Attributes
|
NTR06B4023DTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B4023DTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 402000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 402000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B4023DTRF
This table gives cross-reference parts and alternative options found for NTR06B4023DTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B4023DTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AR0603402K+-0.1%TCR50 | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, 50ppm/Cel, 0603, | SRT Resistor Technology Gmbh | NTR06B4023DTRF vs AR0603402K+-0.1%TCR50 |
RT0603A402350PPM | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.05% +/-Tol, -50,50ppm/Cel, 0603, | Synton-Tech Corp | NTR06B4023DTRF vs RT0603A402350PPM |
WF06T4023ATLQ | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4023DTRF vs WF06T4023ATLQ |
SF06T4023ATL | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Walsin Technology Corporation | NTR06B4023DTRF vs SF06T4023ATL |
AR03BPC2Y4023N | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4023DTRF vs AR03BPC2Y4023N |
TC0350B4023E4E | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B4023DTRF vs TC0350B4023E4E |
TC0350B4023E5E | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B4023DTRF vs TC0350B4023E5E |
AR03BPC2Y4023 | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Token Electronics Industry Co Ltd | NTR06B4023DTRF vs AR03BPC2Y4023 |
RN06B4023CT5-50 | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Cal-Chip Electronics | NTR06B4023DTRF vs RN06B4023CT5-50 |
TC0350B4023T5E | Fixed Resistor, Thin Film, 0.0625W, 402000ohm, 50V, 0.1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | NTR06B4023DTRF vs TC0350B4023T5E |