Part Details for NTR06B3481CTRF by NIC Components Corp
Results Overview of NTR06B3481CTRF by NIC Components Corp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
NTR06B3481CTRF Information
NTR06B3481CTRF by NIC Components Corp is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for NTR06B3481CTRF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
NTR06B3481CTRF
|
Avnet Americas | SMD Chip Resistor, 3.48 kOhm, ? 0.1%, 63 mW, 0603 [1608 Metric], Thin Film, Precision - Tape and Ree... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 16 Weeks, 0 Days Container: Reel | 0 |
|
$0.0227 / $0.0232 | Buy Now |
DISTI #
NTR06B3481CTRF
|
Avnet Abacus | SMD Chip Resistor 348 kOhm 01 63 mW 0603 1608 Metric Thin Film Precision - Tape and Reel (Alt: NTR0... more RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 15 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for NTR06B3481CTRF
NTR06B3481CTRF CAD Models
NTR06B3481CTRF Part Data Attributes
|
NTR06B3481CTRF
NIC Components Corp
Buy Now
Datasheet
|
Compare Parts:
NTR06B3481CTRF
NIC Components Corp
Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIC COMPONENTS CORP | |
Package Description | SMT, 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Factory Lead Time | 16 Weeks | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.55 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, Paper, 7 Inch | |
Rated Power Dissipation (P) | 0.063 W | |
Rated Temperature | 70 °C | |
Resistance | 3480 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 25 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.1% | |
Working Voltage | 50 V |
Alternate Parts for NTR06B3481CTRF
This table gives cross-reference parts and alternative options found for NTR06B3481CTRF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of NTR06B3481CTRF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RN06A3481CT5-25 | Cal-Chip Electronics | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.05% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B3481CTRF vs RN06A3481CT5-25 |
ACPP06033K48B25PPM | Ohmite Mfg Co | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B3481CTRF vs ACPP06033K48B25PPM |
TFCR0603-16W-E-3481BT | VENKEL LTD | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 75V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B3481CTRF vs TFCR0603-16W-E-3481BT |
CPF0603A3K48E1 | TE Connectivity | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.05% +/-Tol, 25ppm/Cel, Surface Mount, 0603 | NTR06B3481CTRF vs CPF0603A3K48E1 |
RN73F1J3481B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B3481CTRF vs RN73F1J3481B |
RN73F1JTD3481B | MERITEK Electronics Corporation | Check for Price | Fixed Resistor, Thin Film, 0.0625W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP, ROHS COMPLIANT | NTR06B3481CTRF vs RN73F1JTD3481B |
AR03BTRC3X3481N | Token Electronics Industry Co Ltd | Check for Price | Fixed Resistor, Thin Film, 0.1W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B3481CTRF vs AR03BTRC3X3481N |
RV0603E3481BB | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.125W, 3480ohm, 50V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0603, CHIP | NTR06B3481CTRF vs RV0603E3481BB |
NTRC06B3481CTRF | NIC Components Corp | Check for Price | Fixed Resistor, Thin Film, 0.063W, 3480ohm, 50V, 0.1% +/-Tol, -25,25ppm/Cel, 0603, | NTR06B3481CTRF vs NTRC06B3481CTRF |
AR03BBC3481 | Viking Tech Corp | Check for Price | Fixed Resistor, Thin Film, 0.25W, 3480ohm, 150V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 1210, CHIP | NTR06B3481CTRF vs AR03BBC3481 |